Microchip Technology MPLAB® Mindi™ Analog Simulator

Microchip Technology MPLAB® Mindi™ Analog Simulator reduces circuit design time and design risk by simulating analog circuits before hardware prototyping. The simulation tool uses a SIMetrix/SIMPLIS simulation environment, with SPICE or piecewise linear modeling options, that can cover a comprehensive set of possible simulation needs. This capable simulation interface is paired with proprietary model files from Microchip to model specific Microchip analog components and generic circuit devices. Finally, this simulation tool installs and runs locally on the user’s PC. Once downloaded, no internet connection is required, and the simulation run time is not dependent on a remotely located server. The result is fast, accurate analog circuit simulations. 

Features

  • Integrated, fast, powerful, and reliable electrical simulation tool for Microchip analog and power management products
  • Free download
  • Loaded with an entire library of Microchip models and application example circuits for many Microchip analog and power management devices
  • Continuously maintained and expanded
  • Run the simulation tool directly on a PC; once installed, no internet connection is required
  • MPLAB Mindi simulation files and models are compatible with commercial versions of SIMetrix/SIMPLIS
  • Choose from SPICE or Piecewise Linear SIMPLIS models for accurate results in fast simulations
  • Model a wide variety of analog systems using standard or Microchip proprietary component models
  • Generate time or frequency domain responses for open and closed loop systems
  • Perform AC, DC, and transient analysis
  • Use sweep modes to identify circuit sensitivities to device behaviors, load variations, or tolerances
  • Validate system response, control, and stability
  • Engineers can test ideas, changes, or tradeoffs in simulation before creating hardware
  • Problems can be found in simulation, saving time and effort from hardware fixes
  • Hardware bugs can be compared to analog simulation results to help troubleshoot development problems

Software Download

Application Schematics and Models

The MPLAB Mindi Analog Simulator offers a wide variety of models and application example circuits for many Microchip analog and power management devices, including:

The Getting Started Guide walks through basic navigation in the tool, including simulations for the included schematics already set up within the software. Then, for more in-depth training, the Hands On Workbook contains chapters with examples, methods, and tips specific to the simulation of different types of circuits, teaching setup, and simulation of customized circuits for typical applications.

Videos

Yayınlandı: 2019-08-13 | Güncellenmiş: 2024-08-26