Microchip MPLAB® X Integrated Development Environment (IDE) Infographic
Develop with Microchip Wireless and MCUs in a Single Integrated Development Environment
Image of open laptop with logos for MPLAB X IDE and MPLAB XPRESS IDE on the screen
Features and Components
(Logos with text):
- MPLAB XC Compiler - Award winning solution for software development
- MPLAB IPE - Simple interface to quickly access programmer features
- MPLAB Code Configurator - Add functionality without writing code
- MPLAB Code Converge - Evaluate code coverage without the slow down
- MPLAB Harmony - Port code between all 32-bit families
Debuggers
(logos with text)
- MPLAB PIC Kit 4 In-Circuit Debuggers - Most popular
- MPLAB ICD4 - Most Robust
- MPLAB SNAP In-Circuit Debugger - Most Affordable
Supported Products
(product photos and text)
- 8-bit PIC - PIC 10, PIC 12, PIC 16, PIC 18
- 8-bit AVR - tinyAVR, megaAVR, AVRXMEGA
- 16-bit PIC & DSPIC - PIC24F, DSPIC 33C, DSPIC 33E
- 32-bit PIC - PIC 32 MK, PIC 32 MM, PIC 32 MX, PIC 32 MZ
- 32-bit Arm - Sam C, Sam D, Sam E, Sam G, Sam L, Sam S, Sam V, Sam 4
- 32-bit Crypto - CEC1302, CEC1702
- Wireless - Bluetooth 4.2, Bluetooth 5.0, 802.11 b/g/n. 802.15.4
- MikroE CLICK - Over 130 Click Boards supported
Türkiye