Microchip Technology PAC194x & PAC195x Monitors
Microchip Technology PAC194x and PAC195x Current and Power Monitors are a portfolio of one, two, three, or four-channel energy monitors. The monitors are bus voltage monitors and current sense amplifiers that feed high-resolution ADCs. There are two versions of the PAC195X. The PAC195X-1 devices are for high-side current sensing, and the PAC195X-2 devices are for low-side current sensing or floating VBUS applications.Features
- 100mV full-scale voltage sense range, 16-bit resolution
- Bidirectional or unidirectional options
- Wide Bus Voltage Measurement Range 0V to 32V, 16-Bit Resolution
- 1% Power Measurement Accuracy Over a Wide Dynamic Range
- 48-bit power accumulator register for recording data
- 24-bit accumulator count
- User-programmable sampling rates of 8, 64, 256, 1024 samples per second
- 36 hours of power data accumulation at 8 samples per second
- 2.7V to 5.5V Supply Operation
- Separate I/O Pin for Digital I/O 1.62-5.5V
- I2C Fast Mode Plus (1Mp/S) and SMBus 3.0
- WLCSP package (2.225 x 2.17), 4x4 uQFN-16
- WIN10 laptop, tablet, workstation, cell phone
- Networking
- Automotive
- Linux® Systems
- Linux, Microsoft®, and Cloud Servers
- Industrial
Applications
- Embedded Computing
- Networking
- FPGA Systems
- Low-Voltage/High-Power – AI, GPU
- Industrial
- Linux® Applications
- Notebook and Tablet Computing
- Cloud, Linux and Server Computing
- Optical Networking Modules
Yayınlandı: 2021-09-07
| Güncellenmiş: 2024-05-30