Microchip Technology PCI12000C 3-Port PCIe Switches

Microchip Technology PCI12000C 3-Port PCIe Switches are a compact, single‑chip, three‑port PCIe switch that incorporates integrated programmable I/O. The Microchip PCI12000C features PCIe physical interfaces that provide one 2‑lane (2×8GT/s) upstream port and two 1‑lane (1×8GT/s) downstream ports, offering a maximum line rate of 8GT/s. Designed to meet increasing bandwidth demands in embedded PCIe subsystems, the device allows the upstream PCIe link to operate over one or multiple lanes for optimal system‑level flexibility. Internally, the switches implement a fully compliant PCIe architecture spanning the external physical interfaces, switch fabric, and endpoint controllers.

The PCI12000C also supports PCIe Precision Time Measurement (PTM), which enables components to exchange precise timing information. PTM allows devices to calculate the relationship between local clocks and a shared, independent time domain (known as PTM Master Time) as defined in the PCI Express Base Specification Revision 5.0 Version 1.0. This capability is particularly important when the timing difference between the PCIe host clock and device clock must be accurately determined.

A flexible programmable pin multiplexer allows various I/O functions to be assigned to specific package pins, enabling designers to use the default mapping or tailor signal assignments to specific application needs. Supported signal types include GPIO and SMBus, accessible through a dedicated PCIe Endpoint Controller. Although the device relies on multiple internal clock domains, these clocks are generated within an integrated clock farm, requiring only a single‑ended external 25MHz clock or crystal along with a PCIe reference clock.

Software integration is streamlined through standard abstractions compatible with major operating systems. The Microchip PCI12000C is offered in a 72‑pin VQFN package and is available across several temperature grades, including industrial (-40°C to +85°C), automotive Grade 3 (-40°C to +85°C), and automotive Grade 2 (-40°C to +105°C).

Features

  • Integrated PCIe (8GT/s) switch fabric, 512-byte maximum payload size
  • Integrated PCIe physical interfaces
    • 2-lane (2x8GT/s) upstream port
    • Two 1-lane (1x8GT/s) downstream ports
  • Comprehensive power management features, PCIe 3.1 Low Power Sub States (LPSS), L2 with auxiliary power supply, LPSS L1.1 (snooze), and L1.2 (off)
  • Power and I/O
    • Integrated power-on reset circuit with configurable under-/over-voltage protection
    • Latch-up performance exceeds 150mA per EIA/JESD78, Class II
    • JEDEC Class 2 ESD performance
  • UARTs
    • RS232/RS422/RS485
    • Auto-direction control
    • Standard and advanced speed support
    • Basic or comprehensive signal support
  • Multifunction GPIOs
  • Programmable pin multiplexer
  • Ability to use a low-cost 25MHz crystal or clock for reduced BOM
  • PCIe Precision Time Measurement (PTM)
  • Support for common reference clock and separate reference clocks (SRNS and SRIS)
  • SPI peripheral interface
  • SMBus target interface
  • SMBus controller interface
  • JTAG TAP
  • PVT sensor
  • Available in industrial grades, AEC-Q100 Grade 3, and AEC-Q100 Grade 2 temperature ranges
  • Lead-free, RoHS-compliant, 72-pin VQFN package

Applications

  • Embedded systems requiring higher‑bandwidth PCIe subsystems
  • Systems using cabled or optical PCIe links
  • Applications requiring precise time synchronization across PCIe
  • Designs needing flexible peripheral integration
  • Architectures optimized for multi‑lane PCIe upstream delivery

Internal Block Diagram

Block Diagram - Microchip Technology PCI12000C 3-Port PCIe Switches
Yayınlandı: 2026-03-10 | Güncellenmiş: 2026-10-02