Microchip Technology PDS-204GCO Power over Ethernet Switch
Microchip Technology PDS-204GCO Power over Ethernet (PoE) Switch is designed for outdoor use in smart buildings and cities. This switch enables services ranging from public Wi-Fi® and video surveillance to connected streetlights that increasingly need better reliability and cybersecurity protection. The PDS-204GCO adds increased cyber security plus the redundancy required for high network availability in mission-critical applications with long-distance connectivity. The switch includes four PoE Gigabit Ethernet ports that support the IEEE 802.3bt (Type-4) standard and two small form-factor pluggable (SFP) fiber links that each support 1Gb/s or 2.5Gbps speeds. The fiber links can be used as optical uplink ports for surveillance cameras and as a redundant uplink path for increasing network availability.Support for ITU-T G.8032 Ethernet Ring Protection Switching (ERPS) technology ensures communication continues if there is an uplink link failure. Microchip Technology PDS-204GCO PoE switch also supports multiple network topologies, and multiple units can be linked together using a daisy-chain topology to extend the reach from the main central switches while reducing the number of optical cables directly connected to each device.
Features
- 4-port Gigabit 802.3bt PoE and 2-port 1G/2.5G SFP
- Integral surge protection
- Supports IEEE 802.3bt Type 4 standard PDs
- Output power of up to 90W per port
- Total power of 150W
- Supports robust L2 features
- Advanced VLAN management and translation
- Quality of service (QoS)-rich features
- Multiple and rapid spanning tree protocol (IEEE 802.1w and IEEE 802.1s)
- Link aggregation (IEEE 802.1ad)
- 496mm x 397mm x 380mm dimensions (L x W x H)
- -40°C to +50°C extended temperature range
- Supports advanced network features for network redundancy and high availability
- 1:1 port protection (G.8031)
- Ring protection (G.8032)
- Supports robust security features at all security levels
- User access
- Device management
- Network data frames reception and transmission
- Easy remote network management by a web browser, CLIs, and SNMPv3
- IP67 plug-and-play installation, outdoor rated
- Includes pole mounting kit
Videos
Yayınlandı: 2023-03-03
| Güncellenmiş: 2023-10-25