The Missing Link in Microcontrollers: PIC16F13145 with CLB
The Configurable Logic Block (CLB) enhances the functionality of the PIC16F13145 to make it much more than just a microcontroller.
Configurable Logic Block
The CLB enables custom logic with 32 individual elements.
- Enables users to configure simple operations to run without using the CPU
- Ideal for fast, low-latency decision-making and processing
- Reduces power usage & provides consistent operation for repetitive tasks
Ideal Applications
- Real-Time Control Systems: With efficient peripherals and fast logic capabilities, this MCU family is great for real-time control systems requiring quick, reliable decision-making.
- Digital Sensor Nodes: The flexible CLB and low power consumption make the PIC16F13145 ideal for sensor nodes in IoT, automation, and environmental monitoring.
- Industrial & Automotive Markets: Its performance, low power, and compact size make the PIC16F13145 ideal for industrial and automotive control systems, monitoring and diagnostics.
Typical Challenges & Solutions
Challenge 1
- Problem: A power conversion system requires fault detection with very accurate timing
- Problem: Software-based error computing doesn't have known timing
- Solution: The CLB-based error monitoring provides consistent timing
Challenge 2
- Problem: A motor position monitor generates a quadrature encoded signal
- Problem: The microcontroller needs a decoded signal
- Solution: The CLB can debounce & decode signals without using CPU resources
Challenge 3
- Problem: An integrated circuit needs a specific power up sequence
- Problem: The power sequencing requires a tight timing tolerance
- Solution: The CLB logic circuitry provides consistent power sequencing
Challenge 4
- Problem: A power system needs fast fault detection
- Problem: Software-based monitoring cannot always provide real-time detection
- Solution: The CLB catches faults quickly and can trigger safety measures
Challenge 5
- Problem: An integrated circuit requires additional logic to communicate with a microcontroller
- Problem: Adding additional logic hardware would increase the BOM and complexity
- Solution: The CLB can act as glue logic between components
Challenge 6
- Problem: A motor is driven by an H-bridge circuit
- Problem: MCUs require additional motor drive hardware to control H-bridge FETs
- Solution: The CLB can act as a motor drive, eliminating the need for additional hardware
Türkiye