Microchip Technology PIC16F13145 Curiosity Nano Evaluation Kit

Microchip Technology PIC16F13145 Curiosity Nano Evaluation Kit is designed as a hardware platform for evaluating the PIC16F13145 family microcontrollers. Featuring the PIC16F13145 microcontroller (MCU) onboard, the Microchip Technology PIC16F13145 board is part of the Curiosity Nano series, known for having an integrated debugger. With no need for external tools, programming, and debugging, the PIC16F13145 is streamlined and hassle-free.

Features

  • PIC16F13145 microcontroller
  • USB Type-C™ connector
  • On-board debugger support in Microchip MPLAB® X IDE
    • Board identification
    • Virtual serial port (CDC)
    • Programming and debugging
    • 1x debug GPIO channel (DGI GPIO)
  • 1x yellow user LED
  • 1x mechanical user switch
  • 1x green power and status LED
  • Footprint for 32.768kHz crystal
  • USB powered
  • Adjustable target voltage
    • MIC5353 LDO regulator controlled by the on-board debugger
    • 1.8 to 5.1V output voltage (limited by USB input voltage)
    • 500mA maximum output current (limited by ambient temperature and output voltage)

Overview

Application Circuit Diagram - Microchip Technology PIC16F13145 Curiosity Nano Evaluation Kit

Block Diagram

Block Diagram - Microchip Technology PIC16F13145 Curiosity Nano Evaluation Kit

Pinout

Microchip Technology PIC16F13145 Curiosity Nano Evaluation Kit
Yayınlandı: 2024-05-03 | Güncellenmiş: 2024-08-27