Microchip Technology PIC16F15255 28-Pin Microcontrollers
Microchip Technology PIC16F15255 28-Pin Microcontrollers feature an essential peripheral set including key Core Independent Peripherals (CIPs), Intelligent Analog, and standard communication modules. These microcontrollers offer enhanced mid-range core with 49 instructions, 16 stack levels, 14KB program flash memory, and deliver speeds up to 32MHz. The PIC16F15255 MCUs incorporate 10-bit Analog-to-Digital Converter (ADC), Peripheral Pin Select (PPS) Memory Access Partition (MAP) to support users in data protection and bootloader applications. Additionally, Device Information Area (DIA) stores Fixed Voltage Reference (FVR) offset values to help improve ADC accuracy. These microcontrollers use eXtreme Low-Power technology (XLP), making them particularly well-suited for a wide range of low-power applications.Features
- Enhanced mid-range core with 49 instructions, 16 stack levels
- Flash program memory with self-read/write capability
- Low power and system flexibility:
- eXtreme Low Power (XLP)
- Peripheral Pin Select (PPS)
- Communication:
- EUSART(UART)
- MSSP(SPI/I²C)
- Waveform control:
- 2x 10-bit PWMs
- 2x capture, compare, PWM (CCP)
- Intelligent analog:
- 12 Channel 10-bit ADC with a voltage reference
- Timing and measurement:
- 1x 8/16-bit Timer (TMR0)
- 1x 16-bit Timer (TMR1)
- 1x 8-bit Timer (TMR2)
- Safety and monitoring:
- Watchdog Timer (WDT)
- Enhanced power-On/Off-reset
- Programmable Brown-out Reset (BOR) with fast recovery
Applications
- I/O expansion and control
- Keypad controllers
- Wireless
- Real-time control
- Sensor networks (temperature, proximity)
BLock Diagram
Yayınlandı: 2022-04-21
| Güncellenmiş: 2022-05-11