Microchip Technology PIC16F15276 Curiosity Nano Evaluation Kit
Microchip Technology PIC16F15276 Curiosity Nano Evaluation Kit is used to evaluate the PIC16F15276 microcontroller. The kit is supported by the Microchip MPLAB X integrated development platform. It provides access to the features of the PIC16F15276 and explains how to integrate the device into a custom design. The Curiosity Nano series of evaluation kits include an on-board debugger, and no external tools are necessary to program and debug the PIC16F15276.Features
- PIC16F15276 Microcontroller
- One yellow user LED
- One mechanical user switch
- On-board debugger: board identification in MPLAB® X IDE
- One green power and status LED
- Programming and debugging
- Virtual serial port (CDC)
- One debug GPIO channel (DGI GPIO)
- USB Powered
- Adjustable Target Voltage: MIC5353 LDO regulator controlled by the on-board debugger
- 1.8-5.1V output voltage (limited by USB input voltage)
- 500mA maximum output current (limited by ambient temperature and output voltage)
Yayınlandı: 2021-08-12
| Güncellenmiş: 2022-04-27