Microchip Technology PIC16LF1614 & PIC16LF1618 8-Bit Microcontrollers

Microchip Technology PIC16LF1614 and PIC16LF1618 8-Bit Microcontrollers offer a 14/20-pin count package with unique core features for embedded control of small motors and general-purpose applications. Features include 10-bit A/D, 5 timers, brown-out reset with a selectable trip point, interrupt capability, and optimized RISC architecture. The PIC16LF1614 and PIC16LF1618 MCUs include a windowed watchdog timer (WWDT) and CRC+ memory scan that supports white goods and safety-critical systems in home appliances. The PIC16LF1614 and PIC16LF1618 MCUs deliver an ideal solution for a variety of applications.

Features

  • C-compiler optimized RISC architecture
  • Only 49 instructions
  • Operating speed:
    • DC to 32MHz clock input
    • 125ns minimum instruction cycle
  • Interrupt capability
  • Low current power-on reset (POR)
  • Configurable power-up timer (PWRT)
  • Brown-out reset (BOR) with selectable trip point
  • Windowed watchdog timer (WWDT):
    • Variable prescaler selection
    • Variable window size selection
    • All sources configurable in hardware or software
    • 4KW Flash program memory
  • 16-level deep hardware stack
  • One 8-Bit timer
  • Four 16-bit timers
  • 512 bytes data SRAM
  • Direct, indirect, and relative addressing modes
  • High-endurance Flash data memory (HEF):
    • 128B of nonvolatile data storage
    • 100K erase/write cycles
  • Operating voltage range:
    • 1.8V to 3.6V (PIC16LF1614 and PIC16LF1618)
    • 2.3V to 5.5V (PIC16F1614 and PIC16LF1618)
  • Temperature range:
    • -40°C to +85°C industrial
    • -40°C to +125°C extended

Applications

  • Automotive
  • White goods
  • Consumer electronics
  • System monitoring
  • Industrial machinery
  • TRIAC control and lighting dimming
  • Garage door systems
  • Motor and fan control

Block Diagram

Block Diagram - Microchip Technology PIC16LF1614 & PIC16LF1618 8-Bit Microcontrollers

Block Diagram

Block Diagram - Microchip Technology PIC16LF1614 & PIC16LF1618 8-Bit Microcontrollers

Core Block Diagram

Microchip Technology PIC16LF1614 & PIC16LF1618 8-Bit Microcontrollers
Yayınlandı: 2017-05-22 | Güncellenmiş: 2022-04-28