Microchip Technology PIC16F17146 Curiosity Nano Evaluation Kit
Microchip Technology PIC16F17146 Curiosity Nano Evaluation Kit is a hardware platform that evaluates PIC16F17146 microcontrollers. The board has the PIC16F17146 microcontroller (MCU) mounted. It is supported by MPLAB® X IDE and provides easy access to the features of the PIC16F17146. Explore how to integrate the device into a custom design. The Curiosity Nano series of evaluation boards include an on-board debugger. No external tools are necessary to program and debug the PIC16F17146.Features
- PIC16F17146 microcontroller
- One yellow user LED
- One mechanical user switch
- On-board debugger
- Board identification in Microchip MPLAB® X IDE
- One green power and status LED
- Programming and debugging
- Virtual serial port (CDC)
- One debug GPIO channel (DGI GPIO)
- One 32.768kHz crystal
- USB powered
- Adjustable target voltage
- MIC5353 LDO regulator controlled by the on-board debugger
- 1.8–5.1V output voltage (limited by USB input voltage)
- 500mA maximum output current (limited by ambient temperature and output voltage)
Overview
Yayınlandı: 2022-09-26
| Güncellenmiş: 2023-11-28