Microchip Technology PIC16F18015/25/44/45 MCUs
Microchip Technology PIC16F18015/25/44/45 MCUs have digital and analog peripherals for cost-sensitive sensor and real-time control applications. This family is available from 8 to 20-pin packages in a memory range of 7KB to 14KB. The devices have speeds up to 32MHz. The family includes a 10-bit ADCC, automated CVD techniques, an 8-bit DAC module, and many more waveform control and communication peripherals.Features
- C Compiler Optimized RISC Architecture Operating Speed
- DC – 32MHz clock input
- 125ns minimum instruction time
- 16-Level Deep Hardware Stack
- Low-Current Power-on Reset (POR)
- Configurable Power-up Timer (PWRT)
- Brown-out Reset (BOR)
- Watchdog Timer (WDT)
Additional Resources
Block Diagram
Yayınlandı: 2022-06-09
| Güncellenmiş: 2025-06-13