Microchip Technology PIC16F18114/15/24/25/44/45 8-Bit MCUs

Microchip Technology PIC16F18114/15/24/25/44/45 8-Bit MCUs include analog peripherals that enable precision sensor applications. The 8-pin to 44-pin packaged PIC16F18114/15/24/25/44/45 offers a memory range of 7KB to 28KB with speeds up to 32MHz. These 8-bit MCUs feature a 12-bit differential Analog-to-Digital Converter with Computation (ADCC), two 8-bit Digital-to-Analog Converters (DAC), a 16-bit Pulse-Width Modulation (PWM) peripheral, and many more waveform control and communication peripherals. The feature-rich device's small form factor is ideal for low-cost, energy-efficient analog sensor applications with higher resolution requirements.

Features

  • C Compiler-optimized RISC architecture
  • Operating speeds
    • DC to 32MHz clock input
    • 125ns minimum instruction time
  • 16-level deep hardware stack
  • Low-current Power-on Reset (POR)
  • Configurable Power-up Timer (PWRT)
  • Brown-out Reset (BOR)
  • Low-Power Brown-out Reset (LPBOR)
  • Windowed Watchdog Timer (WWDT)
  • Up to 28KB of program flash memory
  • Up to 2KB of data SRAM memory
  • Up to 256Bytes of data EEPROM memory

Specifications

  • 1.8V to 5.5V operating voltage range
  • Temperature ranges
    • -40°C to +85°C industrial
    • -40°C to +125°C extended

Block Diagram

Block Diagram - Microchip Technology PIC16F18114/15/24/25/44/45 8-Bit MCUs

Core Data Path

Microchip Technology PIC16F18114/15/24/25/44/45 8-Bit MCUs
Yayınlandı: 2022-05-12 | Güncellenmiş: 2023-10-20