Microchip Technology PIC16LF153 Full-Featured Microcontrollers
Microchip Technology PIC16LF153 Full-Featured Microcontrollers feature Analog, Core Independent and Communication Peripherals, combined with eXtreme Low-Power (XLP) technology. The PIC16LF153 can be used for a wide range of general purpose and low-power applications. The devices feature multiple PWMs, multiple communication, temperature sensor, and memory features like Memory Access Partition (MAP). MAP supports in-data protection and bootloader applications. Device Information Area (DIA) stores factory calibration values to help improve temperature sensor accuracy.Features
- C Compiler Optimized RISC Architecture
- Only 48 Instructions
- Operating Speed:
- DC – 32MHz clock input
- 125ns minimum instruction cycle
- Interrupt Capability
- Timers:
- 8-bit Timer2 with Hardware Limit Timer (HLT)
- 16-bit Timer0/1
- Low-Current Power-on Reset (POR)
- 16-Level Deep Hardware Stack
- Configurable Power-up Timer (PWRTE)
- Brown-out Reset (BOR)
- Low-Power BOR (LPBOR) Option
- Windowed Watchdog Timer (WWDT):
- Variable prescaler selection
- Variable window size selection
- All sources configurable in hardware or software
- Programmable Code Protection
- Microchip Technology MSOP-10 and MSOP-8 Evaluation Board
- Microchip Technology MTD6501D Daughter Board
- Microchip Technology MTD6501G Daughter Board
- Microchip Technology MTD6508 Daughter Board
- Microchip Technology MCP19117-Flyback Standalone Evaluation Board
- Microchip Technology PIC24FJ256GA705 Plug-in Module
Yayınlandı: 2017-03-06
| Güncellenmiş: 2025-06-13