Microchip Technology PIC18-Q20 Microcontrollers
Microchip Technology PIC18-Q20 Microcontrollers are one of the smaller PIC18 product families available in 14/20-pin devices for sensor-interfacing, real-time control, and communication applications. This family showcases the Improved Inter-Integrated Circuit® (I3C) Target module with a higher communication rate and a 10-bit 300ksps ADC with Computation for responsive sensor designs. The family features a MultiVoltage I/O (MVIO) interface with multiple pins powered by VDDIO2 and VDDIO3, allowing these pins to operate at a different voltage domain than the rest of the microcontroller. The Microchip Technology PIC18-Q20 also features the 8-bit Signal Routing Port module to interconnect digital peripherals without using external pins.The Microchip Technology PIC18-Q20 family includes Memory Access Partition (MAP) and SAFLOCK to support users in bootloader applications. SAFLOCK allows one-time programmability of the Storage Area Flash (SAF). The Device Information Area (DIA) stores factory calibration values to help improve temperature sensor accuracy.
Features
- C compiler-optimized RISC architecture
- Operating speed
- DC – 64MHz clock input
- 62.5ns minimum instruction cycle
- 4 direct memory access (DMA) controllers
- Vectored interrupt capability
- 128-level deep hardware stack
- Low-current power-on reset (POR)
- Configurable power-up timer (PWRT)
- Brown-out reset (BOR)
- Low-power BOR (LPBOR) option
- Windowed watchdog timer (WWDT)
- Digital and analog peripherals
- Programming/debug features
- Power-saving functionality
- Memory
- Up to 64KB of program Flash memory
- Up to 4KB of data SRAM memory
- 256bytes data EEPROM
- Memory access partition
- Programmable code protection and write protection
- Clocking structure
- High-precision internal oscillator block (HFINTOSC)
- 32kHz low-power internal oscillator (LFINTOSC)
- External 32kHz crystal oscillator (SOSC)
- External high-frequency oscillator block
- Fail-safe clock monitor
- Oscillator start-up timer (OST)
Applications
- Automotive
- Industrial control
- Computing
- Consumer electronics
- Medical devices
- Wearables
- Touch sensing
- Memory management
Videos
Block Diagram
Yayınlandı: 2023-10-04
| Güncellenmiş: 2024-09-24