Microchip Technology PIC18F16Q41 Curiosity Nano Kit (EV26Q64A)

Microchip Technology PIC18F16Q41 Curiosity Nano Kit (EV26Q64A) is a compact hardware platform to evaluate microcontrollers in the PIC18‑Q41 family. Supported by Microchip MPLAB® X Integrated Development Environments (IDEs), the PIC18F16Q41 Curiosity Nano provides easy access to the features of the PIC18‑Q41 MCUs to explore how to integrate the devices into a custom design. 

Microchip Technology Curiosity Nano Evaluation Boards include an onboard debugger, enabling users to program and debug the target device without any additional tools.

Features

  • PIC18F16Q41 Microcontroller
  • 1x mechanical user switch
  • 1x yellow user LED
  • Onboard debugger
    • Board identification in Microchip MPLAB X
    • 1x green power and status LED
    • Programming and debugging
    • Virtual serial port (CDC)
    • 1x logic analyzer channel (GPIO)
  • USB powered
  • Adjustable target voltage
    • MIC5353 LDO Regulator controlled by the onboard debugger
    • 1.8V to 5.5V output voltage (limited by USB input voltage)
    • 500mA maximum output current

Videos

Board Layout

Microchip Technology PIC18F16Q41 Curiosity Nano Kit (EV26Q64A)

Pinout

Microchip Technology PIC18F16Q41 Curiosity Nano Kit (EV26Q64A)
Yayınlandı: 2021-01-22 | Güncellenmiş: 2023-11-28