Microchip Technology PIC18F45K50 Low-Power High-Performance MCUs
Microchip PIC18F45K50 Low-Power High-Performance MCUs with XLP Technology offers the advantages of all PIC18 microcontrollers with the addition of high-endurance, Flash program memory. On top of these features, the PIC18F45K50 family introduces design enhancements that make these microcontrollers a logical choice for many high performance, power sensitive applications.Features
- Flash Program Memory with self-read/write capability
- 256 Bytes of integrated EEPROM
- Internal 48MHz Oscillator with USB Accuracy - Via Active Clock Tuning from USB Host
- High-performance PIC18 core with 8x8 Hardware Multiply
- Universal Serial Bus 2.0 Module
- Enhanced Capture Compare PWM (ECCP) Module with up to 4 outputs
- Integrated Temperature Indicator Module
- Up to 25 Channel 10-bit ADC with Voltage Reference
- 2 Analog Comparators
- 5-bit Digital to Analog Converter (DAC)
- MI2C / SPI Module (MSSP)
- Enhanced Addressable USART Module
- Charge Time Measurement Unit (CTMU) for measurement applications
- 25mA Source/Sink current I/O
- 2x 8-bit Timers
- 2x 16-bit Timers
- Extended Watchdog Timer (WDT)
- Enhanced Power-On/Off-Reset
- Low-Power Brown-Out Reset (LPBOR)
- Programmable Brown-out Reset (BOR)
- In-Circuit Serial Programming and Debug (ICSP/ICD)
- PIC18LF2xK50 (1.8V - 3.6V) with nanoWatt XLP
- PIC18F2xK50 (1.8V - 5.5V)
Additional Resources
View Results ( 9 ) Page
| Parça Numarası | Veri Sayfası | Veri RAM Boyutu | Paket / Kasa |
|---|---|---|---|
| PIC18F45K50-I/MV | ![]() |
2 kB | QFN-40 |
| PIC18F45K50-E/PT | ![]() |
1 kB | TQFP-44 |
| PIC18F45K50-I/PT | ![]() |
2 kB | TQFP-44 |
| PIC18F45K50T-I/PT | ![]() |
1 kB | TQFP-44 |
| PIC18F45K50-E/P | ![]() |
1 kB | PDIP-40 |
| PIC18F45K50-I/P | ![]() |
2 kB | PDIP-40 |
| PIC18F45K50T-I/MV | ![]() |
1 kB | QFN-40 |
| PIC18F45K50-E/MV | ![]() |
1 kB | QFN-40 |
| PIC18LF45K50-E/P | ![]() |
2 kB | PDIP-40 |
Yayınlandı: 2013-04-30
| Güncellenmiş: 2022-03-11