Microchip Technology PIC18F47K42 Curiosity Nano Kit (DM182028)

Microchip Technology PIC18F47K42 Curiosity Nano Evaluation Kit (DM182028) is a tiny development board with full program and debug capabilities. The kit features the PIC18F47K42 microcontroller and offers complete support for designs. It uses MPLAB X IDEs to look into MCUs and step through the debug. Free, easy-to-use graphical programming tools, START and MCC, allow for intuitively programming the target MCU.

Features

  • PIC18F47K42 microcontroller
  • One mechanical user switch
  • one yellow user LED
  • On-board debugger
    • Board identification in Microchip MPLAB X
    • One green power and status LED
    • Programming and debugging
    • Virtual COM port (CDC)
    • One logic analyzer channel (DGI GPIO)
  • USB powered
  • Adjustable target voltage
    • MIC5353 LDO Regulator controlled by the on-board debugger
    • 2.3V to 5.1V output voltage (limited by USB input voltage)
    • 500mA maximum output current

Board Layout

Microchip Technology PIC18F47K42 Curiosity Nano Kit (DM182028)
Yayınlandı: 2019-07-08 | Güncellenmiş: 2023-06-02