Microchip Technology PIC24F Curiosity Development Board (DM240004)

Microchip Technology PIC24F Curiosity Development Board (DM240004) is a fully integrated 16-bit development platform for those seeking a cost-effective, rapid prototyping board. The PIC24F is designed to work with Microchip's MPLAB® X IDE and MPLAB Xpress Cloud-based IDE and includes an integrated programmer/debugger with no additional hardware required. This makes it a perfect starting point to explore PIC24F MCUs. 

The PIC24F Curiosity Development Board harnesses the power of 16-bit PIC24F Microcontrollers with external connections that offer unparalleled access to Core Independent Peripherals (CIPs). These CIPs integrate various system functions onto a single MCU. This simplifies the design for lower system power consumption and BOM cost.

The PIC24F Curiosity Board can turn an IoT design idea into reality. The board has several user interface options including switches, LEDs, and potentiometers. A full complement of accessory boards are available via the MikroElectronika mikroBUS™ interface. For security in IoT designs, the PIC24FJ128GA204 comes equipped with an integrated hardware Cryptographic engine for data encryption/decryption and authentication. In addition, BLUETOOTH® Low Energy communication can easily be added using Microchip's BM71 Module footprint.

Features

  • PIC24FJ128GA204 eXtreme Low Power (XLP) MCU with integrated cryptographic engine
  • Full compatibility with MPLAB Xpress, MPLAB X IDE, XC16 compiler, and MPLAB Code Configurator
  • Functionality expansion support with mikroBUS™ interface for Click Boards™
  • Integrated programmer/debugger with USB interface
  • Analog potentiometer, user LEDs, RGB LED, and switches
  • Wireless connectivity provision with BM71 Bluetooth Low Energy (BTLE) Module footprint

Videos

Board Layout

Microchip Technology PIC24F Curiosity Development Board (DM240004)
Yayınlandı: 2017-01-05 | Güncellenmiş: 2022-03-11