Microchip Technology PIC24F LCD Curiosity Development Board (DM240017)

Microchip Technology PIC24F LCD Curiosity Development Board (DM240017) is a fully integrated development platform based on the PIC24F Microcontroller with an integrated LCD controller. The DM240017 facilitates exploration of the segmented LCD interface and various features of the low power PIC24F MCU. Designed from the ground-up to take full advantage of the Microchip MPLAB® X IDE and MPLAB Code Configurator (MCC), this Development Board includes an integrated programmer/debugger and requires no additional hardware, simplifying the prototyping process.

The PIC24F LCD Curiosity Development Board is an ideal platform to harness the power of the PIC24F MCU. The layout and external connections of the Board offer unparalleled access to the Core Independent Peripherals (CIPs). The on-chip CIPs enable the integration of various system functions onto a single MCU, simplifying the design and keeping system power consumption and BOM cost low.

The DM240017 allows users to explore the power-saving modes and measure the device current. They can seamlessly drive the segmented LCD glass in power-saving modes, enabling you to reduce power consumption. With the new LCD core independent animation feature, users can visualize display animations come to life while the MCU is in a power-saving mode. The board also facilitates the exploration of the VBAT function with a secondary coin cell battery.

Security can easily be included in IoT designs using the on-chip complementary secure protection features like Flash OTP by ICSP™ Write Inhibit and CodeGuard™ flash protection scheme, and Secure 4 clickboard™ featuring the ATECC608 CryptoAuthentication™ chip.

 

Features

  • PIC24FJ128GL306 16-Bit Microcontroller with 128Kbyte Flash, 8Kbyte RAM, and up to 256 segments
  • PICkit™ On-Board (PKOB) circuit implements basic programming/debugging ability
  • Onboard 5-character LCD panel with backlight (8 commons, 56 segments)
  • MCLR reset button plus two general-purpose push buttons
  • Red/Green/Blue (RGB) LED plus two general-purpose indicator LEDs
  • TC77 Digital Temperature Sensor
  • 10k potentiometer
  • 768kHz Secondary Oscillator (SOSC) for RTCC
  • Headers for access to microcontroller I/O pins
  • Power
    • USB power
    • VBAT emulation circuitry with a secondary coin cell
    • Test points to measure device current consumption
  • MCP2221A USB-UART serial communication bridge to interface with USB host/PC
    • Note: The USB-UART connector does not power the board
  • Two mikroBUS™ interfaces for hardware expansion; Supports a wide variety of add-on click boards™ from MikroElektronica

Board Layout

Microchip Technology PIC24F LCD Curiosity Development Board (DM240017)
Yayınlandı: 2021-01-15 | Güncellenmiş: 2022-04-27