Microchip Technology PIC24F LCD & USB Curiosity Development Board

Microchip Technology PIC24F LCD & USB Curiosity Development Board is used to explore segmented LCD interfacing and various features of the PIC24F. The board is designed to take full advantage of MPLAB® X IDE and MPLAB Code Configurator (MCC). It includes an integrated programmer/debugger and requires no additional hardware, simplifying prototyping.

Features

  • Features PIC24FJ512GU410 low power (XLP) microcontroller with a USB and an integrated segmented LCD controller
  • On-board LCD panel with backlight
  • Full Speed USB interface
  • Integrated programmer/debugger with USB interface and COM port
  • Digital temperature sensor (TC77)
  • Analog potentiometer, multiple user LED, RGB LED, and switches
  • 32.768kHz Secondary OSC for RTCC
  • Female headers for access to microcontroller I/O pins
  • Circuit prototyping area
  • Power sources:
    • USB power
    • VBAT emulation circuitry with a secondary coin cell
  • Test points to measure device current consumption
  • Functionality expansion support with two mikroBUS™ interface for click boards
  • Full compatibility with MPLAB X IDE, XC16 compiler, and MPLAB Code Configurator

Videos

Yayınlandı: 2021-01-19 | Güncellenmiş: 2022-04-27