Microchip Technology PIC32CK GC Curiosity Ultra Development Board

Microchip Technology PIC32CK GC Curiosity Ultra Development Board (EV44P93A) is a hardware platform intended to speed up the development process for PIC32CK GC microcontroller designs. The Microchip Technology PIC32CK GC series of MCUs is a Cortex-M33 microcontroller with a wide range of connectivity options (including Ethernet, CAN FD, HS & FS  USB, I2S, I2C, SPI, etc.) that can implement functionality and applications such as industrial gateways, graphics, and automotive applications. Users can expand functionality through Arduino Uno R3, MikroBus™, or Xplained Pro compatible expansion boards.

Features

  • PIC32CK2051GC01144, 120MHz, 2MB Flash, 512KB SRAM
  • Onboard debugger (PKoB4)
    • Real-time programming and debugging
    • Virtual COM port (VCOM)
    • Data gateway interface (DGI)
  • Arduino Uno R3 compatible interface
  • Xplained Pro extension compatible interface
  • Motor control interface
  • MikroBus socket
  • Onboard temperature sensor
  • 2x user buttons
  • 2x user LEDs
  • Graphics interface
  • 10/100MB Ethernet
  • Hi-speed USB Type-C™
  • Full-speed USB 2.0 (micro)

Applications

  • Industrial gateways
  • Graphics
  • Automotive

System Block Diagram

Block Diagram - Microchip Technology PIC32CK GC Curiosity Ultra Development Board

Power Block Diagram

Block Diagram - Microchip Technology PIC32CK GC Curiosity Ultra Development Board
Yayınlandı: 2024-05-07 | Güncellenmiş: 2024-05-14