Microchip Technology PIC32CZ CA90 Curiosity Ultra Development Board
Microchip Technology PIC32CZ CA90 Curiosity Ultra Development Board (EV16W43A) is the hardware platform for evaluating the Arm® Cortex®-M7 processor-based PIC32CZ CA90 MCUs. This board is supported by MPLAB® Integrated Development Environment (IDE) and MPLAB Harmony. The PIC32CZ CA90 development board features an embedded programmer/debugger and does not require any supplementary hardware to get started. This board includes connectors to integrate Arduino® Uno R3, MikroElektronika Click boards™ or Xplained Pro expansion boards for developing Bluetooth® audio, robotics, and other proof-of-concept designs.The PIC32CZ CA90 development board is equipped with a PIC32CZ8110CA90208 microcontroller featuring 300MHz clock speed, 8MB flash memory, and 1MB Static Random Access Memory (SRAM). This board features a Virtual COM port (VCOM), a Data Gateway Interface (DGI), and an onboard temperature sensor for monitoring ambient temperature levels.
Features
- PIC32CZ8110CA90208-I/8MX microcontroller:
- 300MHz clock speed
- 8MB flash memory
- 1MB SRAM
- On-board debugger (PKoB4):
- Real-time programming and debugging
- Virtual COM (VCOM) port
- Data Gateway Interface (DGI)
- Arduino Uno R3 compatible interface
- Xplained Pro extension compatible interface
- MikroBus™ socket
- On-board temperature sensor
- User button
- User LED
- Graphics interface
- G-bit Ethernet
- Two high-speed USB (Type-C and Micro A/B)
System Block Diagram
Power Block Diagram
Additional Resource
Yayınlandı: 2024-01-11
| Güncellenmiş: 2024-04-10