Microchip Technology PIC32MX 32-bit Microcontrollers

Microchip Technology PIC32MX 32-bit Microcontrollers (MCUs) combines 32-bit performance with a large memory configuration and rich integrated peripheral set at a low cost to address embedded application space ranging from simple general-purpose embedded control to more advanced audio, connectivity, and graphical embedded applications.

Features

  • MIPS32 M4K® Core with up to 120MHz/150DMIPS
  • Up to four SPI/I2S interfaces for audio processing and playback
  • USB device/host/OTG
  • CAN 2.0B with 1Mbps bit rates for industrial/automotive applications
  • Enhanced Parallel Master Port (PMP) for graphics or external memory
  • Support for mTouch® capacitive touch buttons and sliders
  • Up to five UARTs, three analog comparators and two I2C buses
  • 10-bit, 1Msps, up to 48-channel ADC
  • Peripheral Pin Select (PPS) allows function remapping
  • Temperature range: -40°C to 105°C

Videos

PIC32MX1/MX2/MX5 Series

Microchip Technology PIC32MX 32-bit Microcontrollers

Microchip Technology PIC32MX1, PIC32MX2, and PIC32MX5 microcontrollers offer a rich peripheral set at a low cost for a wide range of embedded designs that require complex code and higher feature integration. These MCUs deliver up to 50MHz/83 DMIPS performance and provide up to 512KB Flash and 64KB RAM options. The PIC32MX1, PIC32MX2, and PIC32MX5 microcontrollers feature including SPI/I2S™, mTouch® capacitive touch sensing, and an enhanced Parallel Master Port (PMP). These microcontrollers also feature Controller Area Network (CAN) 2.0B with DeviceNet™ addressing support, a 10-bit, 1Msps, 48-channel Analog-to-Digital Converter (ADC), and a full-speed USB 2.0 device/host/OTG module. To maximize data throughput, each MCU includes four general-purpose Direct Memory Access (DMA) controllers and two dedicated DMA controllers on each CAN and USB module.

Features

  • MIPS32 M4K Core with up to 50MHz/83DMIPS
  • Up to four SPI/I2S interfaces for audio processing and playback
  • Up to five UARTs, three analog comparators, and two I2C buses
  • CAN 2.0B with 1Mbps bit rates for industrial/automotive applications
  • USB device/host/OTG
  • Enhanced PMP for graphics or external memory
  • 10-bit, 1Msps, up to 48-channel ADC
  • PPS allows function remapping
  • −40°C to 105°C temperature range

PIC32MX1/MX2 XLP Series

Microchip Technology PIC32MX 32-bit Microcontrollers

Microchip Technology PIC32MX1 and PIC32MX2 eXtreme Low Power (XLP) Microcontrollers bring increased performance at lower operating, sleep, and deep sleep currents. These microcontrollers run up to 72MHz/116DMIPS and provide 128K/32K, 256K/64K Flash/RAM options. The PIC32MX1 and PIC32MX2 XLP MCUs boast a rich set of integrated peripherals including two SPI/ I2S interfaces for audio codecs, mTouch capacitive touch-sensing, and an 8-bit Parallel Master Port (PMP) for graphics or external memory. These microcontrollers also feature a 1Msps Analog-to-Digital Converter (ADC) supporting up to 13 channels and a full-speed USB 2.0 device/host/OTG. The PIC32MX1 and PIC32MX2 XLP microcontrollers are coupled with software and tools to launch connectivity, graphics, BLUETOOTH® enabled digital audio, and general-purpose embedded control.

Features

  • MIPS32 M4K core at 72MHz
  • XLP sleep and deep sleep operating modes
  • Two SPI/I2S interfaces for audio processing and playback
  • Analog comparators, UARTs, PMP, and I2C
  • USB device/host/OTG
  • 10-bit, 1Msps, 13-channel ADC
  • PPS for digital pin remapping
  • −40°C to 105°C temperature range

PIC32MX3/MX4 Series

Microchip Technology PIC32MX 32-bit Microcontrollers

Microchip Technology PIC32MX3 and PIC32MX4 microcontrollers offer the perfect combination of 32-bit performance, memory, and integrated peripherals at a low cost. These microcontrollers run up to 120MHz/150 DMIPS and provide 64K/16K, 128K/32K, 256K/64K, and 512K/128K Flash/RAM options. The PIC32MX3 and PIC32MX4 microcontrollers boast a rich set of integrated peripherals including two SPI/ I2S interfaces for audio codecs, mTouch capacitive touch-sensing, and an on-board, 28-channel. These microcontrollers also feature an 8-bit Parallel Master Port (PMP) for graphics or external memory, 1Msps Analog-to-Digital Converter (ADC), and full-speed USB 2.0 device/host/OTG. These microcontrollers are coupled with software and tools to launch products in connectivity, graphics, bluetooth-enabled digital audio, and general-purpose embedded control.

Features

  • MIPS32 M4K core at 120MHz/150DMIPS
  • Two SPI/I2S interfaces for audio processing and playback
  • Analog comparators, UARTs, PMP, and I2C
  • USB device/host/OTG
  • 10-bit, 1Msps, and 28-channel ADC
  • PPS for digital pin remapping
  • −40°C to 105°C temperature range

PIC32MX5/MX6/MX7 Series

Microchip Technology PIC32MX 32-bit Microcontrollers

Microchip Technology PIC32MX5, PIC32MX6, and PIC32MX7 microcontrollers offer integrated 10/100Mbit Ethernet MAC and industry-leading connectivity and peripheral options, enabling developers to build embedded connectivity-based applications. These MCUs are fully supported by the MPLAB Harmony integrated software framework, which features software solutions to accelerate application development.

Features

  • 80MHz/105DMIPS performance
  • Up to 512KB Flash and up to 128KB RAM
  • Integrated 10/100Mbps Ethernet MAC
  • Dedicated DMA interface for direct access to the entire system RAM
  • Industry-standard RMII/MII interface to PHY
  • Pre-programmed MAC address
  • Full speed USB, CAN 2.0B
  • Rich peripheral set

Block Diagram

Block Diagram - Microchip Technology PIC32MX 32-bit Microcontrollers
Yayınlandı: 2017-07-03 | Güncellenmiş: 2022-03-24