Microchip Technology PIC32MZDA Series Starter Kit

Microchip PIC32MZDA Series Starter Kit demonstrates the DM320010 for non-Crypto development or DM320010-C for Crypto development. The kit offers a low-cost solution for developing and testing graphics applications. The PIC32MZDA Series Starter Kit can be combined with DM320005-5 Multimedia Expansion Board II and is compatible with the AC320004-3 LAN8720A PHY Daughter Board, as well as the AC320004-4 LAN9303 PHY Switch Daughter Board. Demonstration software is available through MPLAB Harmony Framework.

Features

  • PIC32MZ DA 169 pin BGA
  • 32MB Integrated DRAM or 128MB DDR2-SDRAM
  • Micro SD connector
  • SQI Flash
  • USB
  • 2x20 header (Raspberry-Pi compatible)
  • Crypto and Non-Crypto options

Kit Contents

  • PIC32MZ DA Starter Kit
  • LAN8740 PHY daughter board
  • Ethernet patch cord
  • One Standard-A to micro USB cable
Yayınlandı: 2018-01-03 | Güncellenmiş: 2022-09-23