Microchip Technology PIC18F57Q84 Curiosity Nano Evaluation Kit
Microchip Technology PIC18F57Q84 Curiosity Nano Evaluation Kit provides full programming and debugging capabilities with complete support for designs. Utilizing the MPLAB X integrated development platform and MPLAB Code Configurator (MCC), the Kit offers access to the Intelligent analog and Core Independent Peripherals on the PIC18F57Q84. MCC is a free graphical programming tool to configure the rich set of peripherals and functions specific to applications.Features
- PIC18F57Q84 microcontroller
- One mechanical user switch
- One yellow user LED
- On-board debugger
- Board identification in Microchip MPLAB X
- One green power and status LED
- Programming and debugging
- Virtual serial port (CDC)
- One logic analyzer channel (GPIO)
- USB powered
- Adjustable target voltage
- MIC5353 LDO regulator controlled by the on-board debugger
- 1.8V - 5.1V output voltage (limited by USB input voltage)
- 500mA maximum output current
Kit Contents
- PIC18F57Q84 Curiosity Nano evaluation board
- Two 100mil, 1x28 pin header strips
Additional Resources
Overview
Yayınlandı: 2021-06-15
| Güncellenmiş: 2022-03-11