Microchip Technology PolarFire® Ethernet Sensor Bridge

Microchip Technology PolarFire® Ethernet Sensor Bridge is a development board that adapts MIPI CSI-based cameras to the Nvidia Holoscan ecosystem. Microchip PolarFire Ethernet Sensor Bridge features two 10Gbit/s SFP+ Ethernet ports that connect to an Nvidia kit, and two MIPI CSI-2 receive ports for cameras. An FMC slot offers expansion options for the SLVS-EC, CoaXPress, JESD 204B, and SDI protocols. PolarFire Ethernet Sensor Bridge includes an onboard DDR4 for frame buffering and SPI Flash for field upgrades. The PolarFire FPGA Ethernet Sensor Bridge unlocks edge-to-cloud applications, enables AI/ML inferencing, and lets developers implement artificial intelligence in medical, industrial, and automotive applications. 

Features

  • One PolarFire FPGA MPF200T-FCG784E
  • Two 4x lane MIPI Rx connections
  • Two 10G SFP+ connectors
  • 2GB DDR4 x64
  • 512MB SPI Flash memory for remote FPGA programming 
  • Vita 57.1 FMC connector (HPC)
  • One 2KB EEPROM

Applications

  • Medical
  • Industrial
  • Automotive

Board Call-Outs

Location Circuit - Microchip Technology PolarFire® Ethernet Sensor Bridge

Application Example

Infographic - Microchip Technology PolarFire® Ethernet Sensor Bridge
Yayınlandı: 2024-11-18 | Güncellenmiş: 2025-08-25