Microchip Technology RN2483 LoRa PICtail™ / PICTAIL Plus Daughter Board

Microchip Technology RN2483 LoRa PICtail™/ PICtail Plus Daughter Board is a development board that showcases the Microchip RN2483 LoRa transceiver module. The development of a LoRa system with the RN2483 connected to the Microchip PIC MCU line is possible on PIC18 Explorer boards. This can be achieved via the 28-pin PICtail connector or on Explorer 16 boards using the 30-pin card edge PICtail Plus connector.

The RN2483 LoRa PICtail board also includes an onboard PIC18 MCU for custom user functions. This board is pre-programmed to provide a simple USB-to-UART serial bridge enabling easy serial connection. The demonstration of the RN2483 transceiver is performed by plugging the daughterboard into a USB port of a PC. The USB port powers the daughter board and enables the user to communicate using RN2483’s simple ASCII command interface.

Features

  • Microchip RN2483 low-power long-range LoRa™ technology transceiver module
  • SMA connector for 433MHz band
  • SMA connector for 868MHz band
  • Solder pads around the module for GPIOs, power pins, and communication signals
  • Supply current measurement points
  • On-board LDO
  • UART traffic LEDs
  • ICSP header to program the on-board PIC18 MCU
  • USB connector
  • PICtail connection interface
  • PICtail Plus connection interface
  • PIC18 MCU for custom functions
Yayınlandı: 2018-08-28 | Güncellenmiş: 2022-11-28