Microchip Technology RN2903 Long Range Technology Transceiver Module
Microchip Technology RN2903 Long Range (LoRa) Technology Transceiver Module has an on-board LoRaWAN™ protocol stack that complies with the LoRaWAN Class A protocol specifications. The module provides an easy-to-use, low-power solution for long-range wireless data transmission. The RN2903 has an advanced ASCII command interface and integrates RF, a baseband controller, and a command Application Programming Interface (API) processor.Features
- On-board LoRaWAN protocol stack
- ASCII command interface over UART
- Compact form factor 17.8mm x 26.7mm x 3.34mm
- Castellated SMT pads for easy and reliable PCB mounting
- Environmentally friendly, RoHS compliant
- Compliance
- Modular certified for the United States (FCC) and Canada (IC)
- Australia and New Zealand
- Device firmware upgrade (DFU) over UART
Applications
- Automated meter reading
- Home and building automation
- Wireless alarm and security systems
- Industrial monitoring and control
- Machine to Machine (M2M)
- Internet of Things (IoT)
Functional Block Diagram
Yayınlandı: 2016-03-28
| Güncellenmiş: 2022-03-11