Microchip Technology SAM E51 Integrated Graphics & Touch Curiosity Kit

Microchip Technology SAM E51 Integrated Graphics and Touch (IGaT) Curiosity Evaluation Kit is a hardware platform for evaluating the SAME51J20A microcontroller. The kit integrates a complete touch screen, TFT graphics, and touch surface into a single-chip solution. It's supported by the MPLAB® X Integrated Development Environment (IDE). The kit provides easy access to the features of the SAME51J20A to integrate the device into a custom design. The Integrated Graphics and Touch Curiosity Evaluation Kit includes an onboard debugger. No external tools are necessary to program the SAME51J20A device.

Features

  • ATSAME51J20A microcontroller
  • One user LED
  • On-board debugger
    • Board identification in MPLAB X IDE
    • One green power LED and status LED
    • Programming and debugging
    • Virtual COM port (CDC)
    • One Logic Analyzer (DGI GPIO)
  • 8MB QSPI Flash
  • On-board CAN-FD transceiver
  • USB powered
  • Adjustable target voltage:
  • 500mA maximum output current (limited by ambient temperature and output voltage)
  • 480 x 320 pixel TFT display with 16-bit color

Videos

Board Layout

Microchip Technology SAM E51 Integrated Graphics & Touch Curiosity Kit

INTEGRATED GRAPHICS & TOUCH

Yayınlandı: 2021-06-03 | Güncellenmiş: 2023-01-24