Microchip Technology SAM R34 Xplained Pro Evaluation Kit
Microchip SAM R34 Xplained Pro Evaluation Kit is a hardware platform that evaluates the SAM R34 family of LoRa® devices. This Microchip kit is supported by the Atmel Studio, an integrated development platform, and provides easy access to the features of the ATSAMR34 device. The SAM R34 XPRO evaluation kit offers additional peripherals to extend the board's features and ease the development of custom designs. This evaluation board is FCC, ISED, and RED-certified, with an excellent reference design for developing SAMR34-based LoRa® end-node applications.Features
- Ultra-low power ATSAMR34 SiP with Cortex® M0+ CPU and LoRa transceiver
- Supports 862MHz to 1020MHz frequency operation
- On-Board debugger EDBG eliminates the need for an external debugger
- Support for Atmel Studio 7 ICE
- Two extension headers for the signal breakout and expansion boards
- On-Board power management system with current monitoring and USB power conditioning
- XPRO current measurement system data visualizer support
- USB power inlet with ESD protection and buck converter
- Direct USB connection to ATSAMR34 with ESD protection
- CR1220 backup battery holder
- On-Board TCXO
- Up to +20dBm maximum output power
- +13dBm high-efficiency operation
- +17dBm high-power operation
- SMA RF antenna port with external whip antenna included
- Manual reset button and GPIO button
- Qtouch® Button
- Indicator LEDs for status and power
- Auxiliary 10-Pin Cortex programming header
- Supported by Studio 7 Integrated Development Platform (IDP)
- Software examples supported in Advanced Software Framework (ASF)
Videos
Board Layout
Yayınlandı: 2018-11-13
| Güncellenmiş: 2022-12-20