Microchip Technology SAM9G ARM926 Highly Integrated Microprocessors
Microchip Technology SAM9G ARM926 Highly Integrated Microprocessors are devices built with the foundation of the ARM ARM926™-based embedded MPU line. Designed to complement the power of the ARM926™ core, these flexible devices deliver a rich combination of peripherals in a highly integrated design. The high bandwidth architecture is based on a multi-layer bus matrix, multiple DMA channels, and an external bus interface to ensure internal and external data flows with minimum processor overhead. Integrated power management techniques preserve the power budget and reduce BOM costs. To ease application development, evaluation boards are available, delivered with free packages for Android™, Microsoft® Windows®, and Linux®. The SAM9G devices are fully supported by a worldwide ecosystem of industry-leading suppliers of development tools, operating systems, protocol stacks, and applications.Features
- Extensive peripherals for networking/connectivity - includes 10/100 Ethernet, SD/SDIO/MMC, Full Speed USB 2.0 Device and Host, USART, SPI, SSC, TWI, and a 10-bit ADC
- Optimized internal data bandwidth - integrates a processor clock running at 180MHz and a high data bandwidth architecture based on a 6-layer bus matrix with 24 DMA channels
- Up to 512KB of embedded flash - enables critical code to be securely stored on-chip, reducing the need for external memory
- 1.8V to 3.3V operation - true 1.8V ±10% operation extends device operation for battery-powered devices and other power-sensitive applications
Yayınlandı: 2019-05-21
| Güncellenmiş: 2023-05-26