Microchip Technology SAM D21 Curiosity Nano Kit (DM320119)

Microchip Technology SAM D21 Curiosity Nano Evaluation Kit (DM320119) is a demonstration platform used to evaluate the SAMD21G17D Microcontroller (MCU). The DM320119 Evaluation Kit is supported by the MPLAB® X Integrated Development Environment (IDE) and MPLAB Harmony v3 software development framework. The Evaluation Kit from Microchip Technology provides easy access to the features of the SAM D21 MCU to integrate the device into a custom design. Because the Evaluation Kit contains an On-Board Nano Debugger for programming and debugging, no external tools are necessary to program the SAMD21G17D device.

Features

  • SAMD21G17D microcontroller
  • One yellow user LED
  • One mechanical user switch
  • On-Board Nano Debugger
    • Board identification in MPLAB X IDE
    • One green power/status LED
    • Programming and debugging
    • Virtual COM port (CDC)
    • One logic analyzer (DGI GPIO)
  • USB powered
  • Adjustable target voltage
    • MIC5353 LDO regulator controlled by the On-Board Nano Debugger
    • 1.7V to 3.6V output voltage
    • 500mA maximum output current (limited by ambient temperature and output voltage)

Board Layout

Infographic - Microchip Technology SAM D21 Curiosity Nano Kit (DM320119)
Yayınlandı: 2020-01-20 | Güncellenmiş: 2024-07-08