Microchip Technology SAM G55 Audio Curiosity Board (EV78Y10A)

Microchip Technology SAM G55 Audio Curiosity Board (EV78Y10A) is a demonstration and development platform for audio applications based on the SAM G55 Microcontrollers. The SAM G55 MCUs are high-performance, low-power devices based on the 320bit Arm® Cortex®-M4 RISC processor with FPU (Floating Point Unit). The SAM G55 MCUs operate at a maximum speed of 120MHz and feature 512Kbytes of Flash and up to 176Kbytes of SRAM. The peripheral set includes eight flexible communication units comprising USARTs, SPIs and I2C-bus interfaces (TWIs), two 16-bit timers, two I2S controllers, one 8-channel 12-bit ADC, one real-time timer (RTT), and one real-time clock (RTC).

The Microchip Technology SAM G55 Audio Curiosity Board features a pre-installed ATSAMG55J19 MCU in an LQFP-64 package. The Audio Curiosity Board includes an integrated programmer and debugger (EDBG), eliminating the need for additional hardware. Users can easily expand functionality through the MikroElectronika mikroBUS™ Click™ Adapter Boards and add Wi-Fi® connectivity using Xplained Pro Extension Boards. Audio input and output capability can be added using Microchip Audio Daughter Boards via the X32 interface.

Features

  • ATSAMG55J19 MCU in an LQFP-64 package
  • Embedded debugger (EDBG)
    • USB interface
    • Programming and debugging (target) through Serial Wire Debug (SWD)
    • Virtual COM-port interface to target through UART
    • Data Gateway Interface (DGI) to target through USART or TWI
    • Four GPIOs connected to the target for code instrumentation
    • Target USB connection with Host and Device support
  • One Xplained Pro Extension Board-compatible interface
  • One X32 interface supporting audio and BLUETOOTH® BLE
  • One mikroBUS interface
  • Three mechanical buttons (including one reset button)
  • Two user LEDs
  • Three power source options
    • External power
    • Embedded debugger USB
    • Target USB
  • 32kHz crystal and 12MHz crystal
  • 100mm x 90mm PCB

Board Layout

Microchip Technology SAM G55 Audio Curiosity Board (EV78Y10A)
Yayınlandı: 2022-07-28 | Güncellenmiş: 2022-10-12