Microchip Technology Silicon Carbide (SiC) Power Modules
Microchip Technology Silicon Carbide (SiC) Power Modules combine a formidable array of technologies into a single package optimized for reliability, efficiency, space-saving, and reduced assembly time. The readily available standard module product line from Microchip Technology spans a wide selection of circuit topologies, semiconductors including Silicon Carbide, voltage and current ratings, and packages. Unique requirements can be met with application-specific power modules (ASPM®).Features
- -60°C to +200°C temperature range
- High reliability
- Reduced size and weight
- High-reliability testing and screening options
Applications
- Welding
- Solar
- Induction heating
- Medical
- UPS
- Motor control
- Switched-mode power supplies
- Defense and aerospace
Resources
- 48kW Resonant Converter for X-ray Machines Uses High-Speed Power Modules with Integral Liquid Cooling
- Advanced IGBT Driver Application Manual
- Baseplate Flatness of Power Modules
- Handling Instructions and Protection against Electrostatic Discharges
- High-Frequency Resonant Half Bridge
- Mounting Instructions for D3 and D4 Power Modules
- Mounting Instructions for SP1 Power Modules
- Mounting Instructions for Phase Leg and Full Bridge SP2 Power Modules
- Mounting Instructions for SP3 Power Modules
- Mounting Instructions for SP3F Power Modules
- Mounting Instructions for SP4 Power Modules
- Mounting Instructions for SP6 Power Modules
- Mounting Instructions for SP6 Low Inductance Power Module
- Mounting Instruction for SP6P Power Module
- Parallel Connection of IGBT and MOSFET Power Modules
- Turn-Off Snubber Design for High-Frequency Modules
- Using NTC Temperature Sensors Integrated into Power Modules
Yayınlandı: 2020-01-29
| Güncellenmiş: 2024-07-08