Microchip Technology SST25PF040C 4Mbit 2.3-3.6V SPI Serial Flash

Microchip Technology SST25PF040C 4Mbit 2.3-3.6V SPI Serial Flash features a four-wire, SPI-compatible interface. This allows a low pin-count package with less board space to lower system costs. The SST25PF040C devices are enhanced with an extended operating voltage of 2.3V to 3.6V. These devices are manufactured with proprietary, high-performance CMOS SuperFlash technology. The split-gate cell design and thick-oxide tunneling injector attain better reliability and manufacturability than alternate approaches.

Features

  • Single voltage read and write operations
    • 2.3V to 3.6V
  • Serial interface architecture 
    • SPI compatible: Mode 0 and Mode 3
  • High-speed clock frequency 
    • 40MHz
  • Dual input/output support
    • Fast-read dual-output instruction (3BH)
    • Fast-read dual I/O instruction (BBH)
  • Superior reliability
    • Endurance: 100,000 cycles
    • Greater than 20 years data retention
  • Ultra-low power consumption:
    • 5mA (typical) active read current
    • 5µA (typical) standby current
    • 3µA (typical) power-down mode standby current
  • Flexible erase capability
    • Uniform 4KB sectors
    • Uniform 64KB overlay blocks
  • Fast erase and page-program
    • 250ms (typical) chip-erase time
    • 40ms (typical) sector-erase time
    • 80ms (typical) block-erase time
    • 4ms/ 256 bytes (typical) page-program time
  • Page program mode
    • 256 bytes/page
  • End-of-write detection
    • Software polling the BUSY bit in Status Register
  • Hold pin (HOLD#)
    • Suspend a serial sequence without deselecting the device
  • Write Protection (WP#)
    • Enables/disables the lock-down function of the status register
  • Software Write Protection
    • Write protection through Block-Protection bits in status register
  • Temperature Range
    • Automotive AEC-Q100 Qualified
    • -40°C to +85°C industrial
    • -40°C to +105°C industrial plus
    • -40°C to +125°C extended
  • Packages Available
    • 8-contact USON (2mm x 3mm)
    • 8-lead SOIC (150mm)
    • 8-contact WDFN (5mm x 6mm)
  • All devices are RoHS compliant

Block Diagram

Block Diagram - Microchip Technology SST25PF040C 4Mbit 2.3-3.6V SPI Serial Flash

Videos

Yayınlandı: 2019-07-09 | Güncellenmiş: 2023-06-02