Microchip Technology Switchtec™ PFX Gen 5 Fanout PCIe® Switches

Microchip Technology Switchtec™ PFX Gen 5 Fanout PCIe® Switches support up to 100 lanes, 52 ports, 26 virtual switch partitions, and 48 Non-Transparent Bridges (NTBs). These switches provide hot- and surprise-plug controllers for each port, advanced error containment, comprehensive diagnostics and debug capabilities, and a wide breadth of I/O interfaces. Typical applications include data center equipment, defense and industrial servers, workstations, test equipment, video production and broadcasting equipment, cellular infrastructure, access networks, and metro networks.

Features

  • High-performance non-blocking Gen 5 switches:
    • 100-lane, 84-lane, 68-lane, 52-lane, 36-lane and 28-lane variants
    • Up to 48 NTBs assignable to any port
    • Logical Non-Transparent (NT) interconnect allows for larger topologies
    • Supports 1+1 and N+1 failover mechanisms
    • NT address translation using direct windows and multiple sub-windows per BAR
  • DMA controller:
    • High-performance and ultra-low latency cut-through DMA engine
    • Up to 64 DMA channels
  • Error containment:
    • Advanced Error Reporting (AER) on all ports
    • Downstream Port Containment (DPC) on all downstream ports
    • Completion Timeout Synthesis (CTS) to prevent an error state in an upstream host due to incomplete non-posted transactions
    • Hot- and surprise-plug controllers per port
    • GPIOs configurable for different cable/connector standards
  • PCIe interfaces:
    • Passive, managed, and optical cables
    • SFF-8644, SFF-8643, SFF-8639, OCuLink and other connectors
    • SHPC-enabled slot and edge connectors
  • Diagnostics and debug:
    • Real-time eye capture
    • External loopback capability
    • Errors, statistics, performance, and TLP latency counters
  • Peripheral I/O interfaces:
    • Two-Wire Interfaces (TWIs) with SMBus support
    • SFF-8485-compliant SGPIO ports
    • Parallel GPIO pins
    • UARTs
    • 100/GE MAC ports (RMll/GMll)
    • JTAG and EJTAG interface
  • High-speed I/O:
    • PCIe Gen 5 32GT/s
    • Supports PCIe-compliant link training and manual PHY configuration
  • Power management:
    • Active State Power Management (ASPM)
    • Software-controlled power management
  • ChipLink diagnostic tools:
    • Extensive debug, diagnostics, configuration, and analysis tools with an intuitive GUI
    • Access to configuration data, management capabilities, and signal integrity analysis tools (such as real-time eye capture)
    • Connects to the device over in-band PCIe or sideband signals (UART, TWI, and EJTAG)
  • Low-power Serializer/Deserializer (SerDes)
  • Secure system solution with boot image authentication

Applications

  • Data center equipment
  • Defense and industrial servers
  • Workstations
  • Test equipment
  • Video production and broadcasting equipment
  • Cellular infrastructure
  • Access networks
  • Metro networks
  • Core networking

Example Application

Block Diagram - Microchip Technology Switchtec™ PFX Gen 5 Fanout PCIe® Switches
Yayınlandı: 2024-06-27 | Güncellenmiş: 2026-02-05