Microchip Technology TC9400 Converter
Microchip TC9400 voltage-to-frequency (V/F) converters feature low-power CMOS technology and accept a variable analog input signal. The converters also generate an output pulse train with a frequency that is linearly proportional to the input voltage. Designers can use the devices as highly-accurate frequency-to-voltage (F/V) converters. The devices accept virtually any input frequency waveform and generate a linearly-proportional voltage output. To build a complete V/F or F/V system, designers only need two capacitors, three resistors, and a reference voltage.Features
- Voltage-to-frequency
- Choice of linearity 0.05%
- DC to 100kHz (F/V) or 1Hz to 100kHz (V/F)
- Low power dissipation 27mW (Typ.)
- Single/dual-supply operation +8V to +15V or ±4V to ±7.5V
- Gain temperature stability ±25ppm/°C (Typ.)
- Programmable scale factor
- Frequency-to-Voltage
- Operation DC to 100kHz
- Linearity 0.05%
- Programmable scale factor
Applications
- Microprocessor data acquisition
- 13-bit analog-to-digital converters (ADC)
- Analog data transmission and recording
- Phase-locked loops
- Frequency meters/tachometer
- Motor control
- FM demodulation
Functional Block Diagram
Yayınlandı: 2016-09-20
| Güncellenmiş: 2022-03-11