Microchip Technology CEC1x02 Development Boards
Microchip Technology CEC1x02 Development Boards are designed for development, customer evaluation, and demos. The CEC1x02 development boards come with a key attribute Plug-in Module (PIM) for the CEC1x02 family supported with a CEC1702 32-bit ARM®-M4-based microcontroller with integrated crypto accelerators. This CEC1702 microcontroller used as a secure boot product for application processors and stand-alone MCU in embedded applications. The CEC1x02 development boards feature Serial Quad I/O (SQI) flash, compact, high-contrast, serial graphic LCD module with backlight, and OTP programmability in CE1702. This DM990013 development includes a baseboard and a CEC1702PIM, which contains two headers compatible with MikroE Click boards.Features
- Connector for plug-in Module (PIM) for the CEC1x02 family
- Board supported with CEC1702 32-bit ARM® Cortex®-M4 controller with integrated crypto accelerators (CEC1702PIM)
- Compact, high-contrast, and serial graphic LCD module with backlight
- Serial Quad I/O (SQI) flash
- OTP programmability in CEC1702
- Two expansion headers compatible with MikroElektronika mikroBUS™ expansion interface
Kit Contents
- CEC1x02 development board
- CEC1x02 PIM (installed on 02-10757)
- CEC1x02 development board info sheet
- Warranty or registration card
Yayınlandı: 2018-02-22
| Güncellenmiş: 2022-09-28