Microchip Technology V74M01A dsPIC33CK1024MP710 General Purpose PIM

Microchip Technology V74M01A dsPIC33CK1024MP710 General Purpose PIM is used for the Explorer 16/32 Development Board. It features the dsPIC33CK1024MP710 100-pin device. The PIM is designed to demonstrate the capabilities of the dsPIC33CK1024MP710 family, offering up to 100MHz performance, 1MB Flash, 128KB RAM, 2x CAN-FDs, and many other peripherals, including hardware functional safety and security features.

Features

  • Plug-In-Module (PIM) (EV74M01A) for the Explorer 16/32 Development Board 
  • Features the dsPIC33CK1024MP710 100-pin device
Yayınlandı: 2022-10-26 | Güncellenmiş: 2023-06-13