Microchip Technology Imaging & Video Kit (VIDEO-DC-PRL)
Microchip Technology Imaging and Video Kit (VIDEO-DC-PRL) is an easy-to-use development platform for designing low power, high reliability, and secure imaging/video applications. The Imaging and Video Kit supports multiple interfaces for video and audio applications and the circuitry necessary for connection to the product development kit. The VIDEO-DC-PRL has a camera sensor module mounted on a bracket that connects to the sensor interface on the daughter card using a flex cable. The Imaging and Video Kit connects with the SmartFusion2 Advanced Development Kit (M2S150-ADV-DEV-KIT) using an FMC (FPGA Mezzanine Card) connector.The Microchip Technology SmartFusion2 Advanced Development Kit offers a full-featured 150K LE device, SmartFusion2 System-on-Chip (SoC) FPGA. This 150K LE device, inherently integrates reliable flash-based FPGA fabric, a 166 MHz Arm® Cortex®-M3 processor, advanced data security features, digital signal processing (DSP) blocks, static random-access memory (SRAM), embedded non-volatile memory (eNVM), and industry-required high-performance communication interfaces all on a single chip. This device also supports all the data security features available in SmartFusion2 devices.
Features
- Modular IP suite
- Support for parallel, MIPI CSI-2, and HiSPi sensor interfaces
- Display interface for 7:1 LVDS
- Audio-processing
- Low-power, security, and reliability
- Easy-to-use software GUI for real-time audio and video configuration
Applications
- Infrared Camera
- Head-up Display
- Medical Imaging
- Digital Signage
- Drone Camera
- Human Machine Interface
- Machine Vision
- Driver Assistance System
Resources
Board Layout
Yayınlandı: 2017-04-06
| Güncellenmiş: 2022-03-11