Microchip Technology ATWINC1500 Xplained Pro Extension Board

Microchip ATWINC1500 Xplained Pro Extension Board evaluates the performance of the ATWINC1500 802.11 b/g/n Wi-Fi® Network Controller Module for a low-cost, low-power solution. The Extension Board is designed to work with the Microchip Technology Xplained Pro Evaluation Kits. The Extension Board is supported by the Atmel Studio Integrated Development Environment (IDE) and allows easy access to the features of the ATWINC1500. 

Features

  • ATWINC1500 module mounted on Xplained Pro Extension board
  • Connects to standard Xplained Pro headers on Xplained Pro MCU board
  • ATECC508 CryptoAuthentication device connected to host MCU
  • Supported with application examples through Atmel gallery

Board Layout

Microchip Technology ATWINC1500 Xplained Pro Extension Board
Yayınlandı: 2017-12-22 | Güncellenmiş: 2022-04-04