Microchip Technology dsPIC33E 16-bit DSCs and PIC24E 16-bit MCUs

Microchip dsPIC33EP digital signal controllers (DSCs) and PIC24E microcontrollers (MCUs) feature an enhanced core with up to 70 MIPS performance. These Microchip 16-bit DSCs and MCUs feature up to 536KB Flash memory and 52KB RAM, greater I/O capabilities, and a USB 2.0 OTG interface, as well as enhanced motor-control, graphics, audio, and real-time embedded-control capabilities. Microchip dsPIC33EPxxxMC20x / dsPIC33EPxxxMC50x DSCs and PIC24ExxxMC20x MCUs enable connections to a PC, Flash drive, and other USB-enabled devices. The 70 MIPS performance means these devices support computer-interfaced applications.

Videos

dsPIC33E

Microchip's dsPIC33E High-Performance Digital Signal Controllers (DSCs) offer the performance of a DSP with the simplicity of an MCU. The dsPIC33E core is designed to execute digital filter algorithms, high-speed precision digital control loops, and digital audio and speech processing. dsPIC33E DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33E SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high-resolution PWM, fast ADC, and analog comparators.
View Product List

PIC24E

Microchip's PIC24E High-Performance 16-bit Microcontrollers are general-purpose microcontrollers that feature the highest 16-bit MCU performance and excellent code density. The PIC24E family offers CAN communications, integrated Op-Amps and motor control, superior ADC performance, USB-OTG, and extensive data movement through DMA channels. PIC24E devices are available in small packages (down to 5x5 mm) with scalable memory (up to 536KB) and extended (125°C) and high temperature (150°C) options.
View Product List

Yayınlandı: 2012-04-03 | Güncellenmiş: 2022-05-10