Microchip Technology MCP2200 USB 2.0 to UART Protocol Converter
Microchip Technology MCP2200 USB 2.0 to UART Protocol Converter enables USB connectivity in applications that have a UART interface. The MCP2200 integrates the USB termination resistors, reducing the need for external components. The MCP2200 also includes 256-bytes of integrated user EEPROM. The MCP2200 has eight general purpose input / output pins. Four of the pins have alternate functions to indicate USB and communication status.Features
- Universal Serial Bus (USB)
- Supports Full-Speed USB (12Mb/s)
- Implements USB Protocol Composite Device CDC Device (communications and control).
- Class 02h - CDC: USB-to-UART communications and I/O control
- Class 03h - HID: I/O control, EEPROM access, and initial configuration
- 128 byte buffer to handle data throughput at any UART baud rate.
- 64 byte transmit
- 64 byte receive
- Fully configurable VID and PID assignments, and string descriptors
- Bus Powered or self powered USB Driver and Software Support
- Uses Standard Windows® Drivers for Virtual Com Port (VCP): Windows XP (SP2 or later), Windows Vista, Windows 7, Windows 8, Windows 8.1 and Windows 10
- Configuration utility for initial configuration
- Universal Asynchronous Receiver/Transmitter (UART)
- Responds to SET_LINE_CODING Commands to Dynamically Change Baud Rates
- Supported baud rates: 300kbps to 1000kbps
- Hardware flow control
- UART signal polarity option General Purpose Input/Output (GPIO) Pins
- Eight (8) general purpose I/O pins
- EEPROM
- 256 bytes of user EEPROM
- Additional Features
- USB activity LED outputs (TxLED and RxLED)
- SSPND output pin
- ULOAD output pin (indicates if requested current was allowed).
- Operating voltage: 3.0V to 5.5V
- Oscillator input: 12 MHz
- ESD protection > 4kV HBM
- Operating Temperature Range: -40°C to +85°C
- Package Options
- VQFN20
- SOIC20
- SSOP20
Applications
- Desktop/Notebook PCs
- Multi-function Printers
- Digital TVs
- Monitors
- Consumer Audio/Video Devices
- Stand-alone Flash Media Reader/Writers
- Digital Picture Frames
- Media Players
- Set-top Boxes
- Gaming Consoles
- Automobile/Home Audio Systems
- Industrial Applications
Block Diagram
Package Options & Pin Designations
Yayınlandı: 2010-03-29
| Güncellenmiş: 2024-12-26