Microchip Technology PIC24FJ64GA102 & PIC24FJ64GB002 16-Bit MCUs

Microchip Technology PIC24FJ64GA102 and PIC24FJ64GB002 16-Bit Microcontrollers are high-performance, low power MCUs designed for applications that may need more than an 8-bit platform but do not require the power of a digital signal processor. Both MCU families feature eXtreme Low Power (XLP) design and a wide range of of serial communication peripherals to handle application requirements. The PIC24FJ64GB002 MCUs include an expanded peripheral feature set and enhanced computational performance with USB On-The-Go (OTG) connectivity.

Features

  • CPU
    • Up to 16 MIPS performance
    • 16 x 16 Hardware Multiply, Single Cycle Execution
    • 32-bit x 16-bit Hardware Divider
    • C Compiler Optimized Instruction Set
  • System
    • Internal oscillator support - 31 kHz to 8 MHz, up to 32 MHz with 4X PLL
    • On-chip LDO Voltage Regulator
    • JTAG Boundary Scan and Flash Memory Program Support
    • Fail-Safe Clock Monitor - allows safe shutdown if clock fails
    • Watchdog Timer with separate RC oscillator
  • nanoWatt Power Managed Modes
    • Run, Idle and Sleep modes
    • Deep sleep mode for lowest current consumption
    • Multiple, Switchable Clock Modes for Optimum Performance and Power Management
  • Analog Features
    • 3 analog comparators
  • Other Peripherals
    • 2 UART Modules with LIN and IrDA® support, 4 Deep FIFO
    • 2 SPI Modules with 8 Deep FIFO

Applications

  • Internet of Things (IoT)
  • Consumer devices
  • Industrial automation
  • Battery-powered devices
  • Handheld devices
  • Home appliances
  • HVAC control
  • Electricity metering
  • Security panels
  • Touch controllers
  • Fingerprint scanners
  • Embedded security

Videos

Benefits of XLP

Microchip Technology PIC24FJ64GA102 & PIC24FJ64GB002 16-Bit MCUs
Yayınlandı: 2011-10-18 | Güncellenmiş: 2022-03-11