Micron LPDDR5 DRAM for Mobile Devices & AI

Micron LPDDR5 DRAM for Mobile Devices and Artificial Intelligence (AI) is designed to meet the demands of 5G networks. The DRAM modules enable 5G smartphones to process data at peak speeds of up to 6.4Gbps, which is crucial for preventing 5G data bottlenecks. The LPDDR5 DRAM addresses these requirements with a 50% increase in data access speeds. The devices also provide more than 20% power efficiency compared with previous generations. Micron and Motorola collaborated to enable the Edge+ to reach 5G network speeds for maximum processing power and high bandwidth memory and storage. Motorola Edge+ delivers a smooth, lag-free consumer experience with 12GB of Micron LPDDR5 DRAM memory. The phones take advantage of faster data speeds and lower 5G latency to increase the performance of cloud-based applications like gaming and streaming.

Features

  • Advanced 1y nanometer node in 12GB capacity and at 6.4Gbps data speed improves overall DRAM design
  • Bandwidth boosted by more than 50% to accelerate performance of next-generation flagship smartphone capabilities such as 5G and AI
  • Enables next-generation features available on Edge+ smartphones
  • More than 20% power efficiency compared to LPDDR4, enabling flagship smartphones to operate longer between charges

Applications

  • Smartphones
  • AI
  • Professional photography
  • Immersive entertainment
  • Enhanced gaming
  • Client PCs
  • Networking

Videos

Yayınlandı: 2020-03-31 | Güncellenmiş: 2024-12-09