Micron Parallel NOR Flash
Micron Parallel NOR Flash meets the design requirements of automotive, consumer, and mobile products with high densities, execute-in-place (XiP) performance, and architectural flexibility. The devices are ideal for GPS/navigation, car rear-view cameras, cell phones, smartphones, and e-readers. Features of these Micron Parallel NOR Flash also include extended temperature ranges, a track record of proven reliability, and long-term placement in rigorous industrial settings.Parallel NOR flash devices minimize system boot time by operating in page mode to run code directly from the device. This makes tye devices ideal for applications that need performance or are process-intensive. The devices provide data security options and are ideal for long-term use in industrial applications.
Features
- Lower density, low pin count (serial)
- Ease-of-use
- Reliable code and data storage
- Fast read and random access times
- Higher endurance and data retention
Density
Performance
Additional Resources
- Micron Memory Support for NXP® i.MX8 Platforms
- Micron Flash Memory Support for Intel® FPGA Platforms
- Micron Memory Support for Infineon® XMC™ Microcontrollers
- Micron Flash Memory Support for Texas Instruments™ Platforms
- Micron Memory Support for Renesas® Platforms
- Micron Memory Support for STMicroelectronics® Chipsets
Yayınlandı: 2018-07-23
| Güncellenmiş: 2023-03-02