Microsemi / Microchip AgileSwitch 2ASC-17A1HP Gate Driver Core
Microsemi / Microchip AgileSwitch 2ASC-17A1HP Gate Driver Core for SiC is a 1700V dual-channel high-performance core that enables better control and protection of SiC MOSFET-based power systems. This gate driver core offers up to 20A of peak current at an operating frequency of 150kHz. The 2ASC-17A1HP gate driver core provides a high Common Mode Transient Immunity (CMTI). This gate driver core includes an isolated DC/DC converter and a low capacitance isolation barrier for PWM signals and fault feedback. The 2ASC-17A1HP core comes with an Intelligent Configuration Tool (ICT) that allows the configuration of the gate driver parameters to the application. This gate driver core features under-voltage lockout (UVLO), over-voltage lockout (OVLO), desaturation detection settings, deadtime, fault lockout settings, and automatic reset settings.Features
- 1700V dual-channel augmented high-performance SiC core
- Better control and protection of most SiC MOSFET-based power systems
- High CMTI
- Includes:
- Isolated DC/DC converter
- Low capacitance isolation barrier for PWM signals and fault feedback
- 20A peak current at 150kHz operating frequency
- Power supply OVLO
- Power supply UVLO
- Desaturation detection settings
- Deadtime
- Fault lockout settings
- Automatic reset settings
- 200ns fallout time
Applications
- Electric vehicles
- Traction-auxiliary power units
- Heavy-duty vehicles
- General-purpose inverters
Yayınlandı: 2020-06-29
| Güncellenmiş: 2024-07-25