Microchip Technology MPLADxxKP TVS Diodes
Microchip Technology MPLADxxKP Transient Voltage Suppressors (TVS) Diodes are designed to minimize thermal resistance and cumulative heating. These MPLAD diodes are 18kW and 36kW rated and available in both uni-directional and bi-directional construction. The MPLADxxKP TVS diodes feature high-power, high-reliability with wafer fabrication, low capacitance signal protection, and low-profile SMD/SMT package. These MPLADxxKP diodes meet a multi-stroke lightning standard RTCA DO-160, section-22 for aircraft design. Typical applications include military, medical equipment, telecommunications, lighting, and automotive load dump protection.Features
- Available in both uni-directional and bi-directional construction
- High reliability with wafer fabrication and assembly lot traceability
- High-power
- Low-profile SMD/SMT package
- Low capacitance signal protection
- Operating temperature ranges from -55ºC to 150ºC
- RoHS compliant
- Lightning and automotive load dump protection
- Protection from switching transients and induced RFI
- Protection from ESD
Applications
- Defense
- Medical
- Communications
- Computers and their peripherals
- Satellite electrical power systems
- Commercial aviation engine systems and controls
Datasheets
Yayınlandı: 2017-03-17
| Güncellenmiş: 2022-03-11