Microsemi / Microchip PD-IM-7504B Evaluation Board

Microsemi / Microchip PD-IM-7504B Evaluation Board is designed to evaluate the performance and implementation of PD69104 B-based Power over Ethernet (PoE), and PoE extended mode applications. This evaluation board operates at 0°C to +50°C temperature range. The Microsemi / Microchip PD-IM-7504B evaluation board is designed to support four RJ45 ports, PoE application, and PoE extended mode (2 pairs). This board features 66mm x 45mm x 16mm (LxWxH) dimensions.

Features

  • Designed to support four RJ45 ports, PoE application, and PoE extended mode (2 pairs)
  • Vin connector - DC jack
  • Onboard LEDs indicators
  • Reset button
  • EEPROM support
  • I2C and UART communication connectors
  • 0°C to +50°C temperature range
  • RoHS compliant

PD-IM-7504B Board General View

Microsemi / Microchip PD-IM-7504B Evaluation Board
Yayınlandı: 2019-06-26 | Güncellenmiş: 2023-06-06